- RS Stock No.:
- 478-8726
- Mfr. Part No.:
- LFSPXO018045
- Manufacturer:
- IQD
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR14.32
Units | Per Unit |
1 - 9 | MYR14.32 |
10 - 49 | MYR8.70 |
50 - 99 | MYR8.36 |
100 - 499 | MYR8.33 |
500 + | MYR8.29 |
- RS Stock No.:
- 478-8726
- Mfr. Part No.:
- LFSPXO018045
- Manufacturer:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CFPS-73
From IQD, this CFPS-73 Crystal Clock Oscillator comes in a ceramic package with hermetically sealed metal lid, offering a good standard of environmental resistance to vibration and shock. This oscillator comes in a standard 7 x 5mm size.
Note
CFPP-73 series programmable oscillators are the nearest equivalent fast make capability model
Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-73
Model Issue number 12
Model CFPS-73
Model Issue number 12
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 8MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Height | 1.5mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.5mm |