Wurth Elektronik, 18.432MHz SPXO Crystal Oscillator, ±50ppm HCMOS SMT 831020392
- RS Stock No.:
- 276-6792
- Mfr. Part No.:
- 831020392
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR58.06
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 45 | MYR11.612 | MYR58.06 |
50 - 95 | MYR11.264 | MYR56.32 |
100 - 245 | MYR10.926 | MYR54.63 |
250 - 495 | MYR10.598 | MYR52.99 |
500 + | MYR10.28 | MYR51.40 |
**price indicative
- RS Stock No.:
- 276-6792
- Mfr. Part No.:
- 831020392
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Oscillator Type | SPXO | |
Output Frequency | 18.432MHz | |
Frequency Stability | ±50ppm | |
Package Type | SMT | |
Output Level | HCMOS | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Oscillator Type SPXO | ||
Output Frequency 18.432MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMT | ||
Output Level HCMOS | ||
Related links
- Wurth Elektronik ±50ppm HCMOS SMT 831020392
- Wurth Elektronik ±50ppm HCMOS SMT 831018042
- Wurth Elektronik ±50ppm HCMOS SMT LFSPXO072801
- Wurth Elektronik ±50ppm HCMOS SMT LFSPXO066657
- Wurth Elektronik ±50ppm HCMOS SMT 831018037
- Wurth Elektronik ±50ppm HCMOS SMT LFSPXO056294
- Wurth Elektronik ±50ppm HCMOS SMT 831018041
- Wurth Elektronik ±50ppm HCMOS SMT 831018040