Daishinku Corporation, 24MHz Crystal Oscillator Oscillator, ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 24.0000MHz
- RS Stock No.:
- 244-3044
- Mfr. Part No.:
- DSO751SBMYB 24.0000MHz
- Manufacturer:
- Daishinku Corporation
Bulk discount available
Subtotal (1 unit)*
MYR25.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR25.93 |
| 5 - 49 | MYR24.63 |
| 50 - 99 | MYR23.41 |
| 100 - 249 | MYR22.25 |
| 250 + | MYR21.14 |
*price indicative
- RS Stock No.:
- 244-3044
- Mfr. Part No.:
- DSO751SBMYB 24.0000MHz
- Manufacturer:
- Daishinku Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Daishinku Corporation | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 x 10⁻⁶ | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Select all | ||
|---|---|---|
Brand Daishinku Corporation | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 x 10⁻⁶ | ||
Package Type SMD | ||
Output Level HCMOS | ||
- COO (Country of Origin):
- JP
The Daishinku Corporation Crystal Oscillator have 5 V supply voltage. The mounting type of oscillator is surface mount technology.It has standard operating temperature range is -10℃ to +70℃.The rise and fall time of oscillator is 7 ns and 5 ns respectively.
Low current consumption
3-state function
Application: PC, visual and FA equipment applications
General purpose HCMOS oscillator
3-state function
Application: PC, visual and FA equipment applications
General purpose HCMOS oscillator
Related links
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 10.0000MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 50.0000MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 3.6864MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 20.0000MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 14.7456MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 25.0000MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 4.9152MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 4.0000MHz