- RS Stock No.:
- 186-3338
- Mfr. Part No.:
- MXO-49A-I 1.0000MHz
- Manufacturer:
- MITADENPA
Discontinued product
- RS Stock No.:
- 186-3338
- Mfr. Part No.:
- MXO-49A-I 1.0000MHz
- Manufacturer:
- MITADENPA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Output Frequency | 1MHz |
Frequency Stability | ±25ppm |
Output Level | CMOS, TTL |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 5V dc |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Height | 6.5mm |
Dimensions | 11.5 x 5.1 x 6.5mm |