- RS Stock No.:
- 144-1106
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-1106
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro CC Surface Mount Clock Oscillators, 7mm x 5mm
From RS Pro, these surface mount clock oscillators offer a small, compact package. These clock oscillators have a supply voltage of either 3.3 V dc or 5 V dc. A range of frequency options are available.
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 20MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | CMOS |
Maximum Operating Supply Voltage | 3.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.8mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.8mm |