- RS Stock No.:
- 709-6427
- Mfr. Part No.:
- AD75019JPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6427
- Mfr. Part No.:
- AD75019JPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Unbuffered Analogue Crosspoint Array, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Array Configuration | 16 x 16 |
Number of Arrays | 1 |
Category | General Purpose |
Power Supply Type | Dual, Single |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Typical Dual Supply Voltage | 5 V, 12 V, 15 V, 18 V, 24 V |
Dimensions | 16.66 x 16.66 x 3.68mm |
Height | 3.68mm |
Length | 16.66mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 16.66mm |
Number of Array Inputs | 16 |