Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Test & Measurement
/
Test Connectors
/
Crocodile Clips
Schutzinger Crocodile Clip, Nickel-Plated Contact, 3A, Red
RS Stock No.:
249-4790
Mfr. Part No.:
RS AK 2799 Ni / RT
Manufacturer:
Schutzinger
View all Crocodile Clips
Discontinued product
RS Stock No.:
249-4790
Mfr. Part No.:
RS AK 2799 Ni / RT
Manufacturer:
Schutzinger
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - RS AK 2799 Ni RT
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The Schutzinger Crocodile clip has 3 A rated current and 30 VAC / 60 VDC rated voltage, grips up to ⌀ 8 mm with black color.
Nickel-plated contact parts
Crocodile jaws
Insulation Polypropylene
Operating temperature from -25 °C to +100 °C
Attribute
Value
Current Rating
3A
Jaw Opening
8mm
Contact Material
Nickel-Plated
Insulated
Yes
Colour
Red