Molex Male Male Pre-crimped Leads, 225mm
- RS Stock No.:
- 226-1872
- Mfr. Part No.:
- 2177921123
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)**
MYR246.05
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
50 - 200 | MYR4.921 | MYR246.05 |
250 - 450 | MYR4.724 | MYR236.20 |
500 + | MYR4.295 | MYR214.75 |
**price indicative
Related links
- Molex Male Male Pre-crimped Leads, 225mm
- Molex Male Pre-crimped Leads, 225mm
- Molex Male Male Pre-crimped Leads, 150mm
- Molex Male Male Pre-crimped Leads, 75mm
- Molex Male Male Pre-crimped Leads, 450mm
- Molex Male Male Pre-crimped Leads, 300mm
- Molex Male Male Pre-Crimped Lead 16AWG
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 225mm