RS PRO Female DF1B to Female DF1B Crimped Wire, 300mm, 0.25mm², Black
- RS Stock No.:
- 180-6052
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR74.94
FREE delivery for orders over RM 500.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR14.988 | MYR74.94 |
| 25 - 45 | MYR13.872 | MYR69.36 |
| 50 - 95 | MYR12.474 | MYR62.37 |
| 100 - 495 | MYR11.336 | MYR56.68 |
| 500 + | MYR9.33 | MYR46.65 |
*price indicative
- RS Stock No.:
- 180-6052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Crimp Terminal 1 | DF1B | |
| Series | DF1B | |
| Crimp Terminal 2 | DF1B | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 0.25mm² | |
| Cable Length | 300mm | |
| Contact Plating | Tin | |
| Sheath Colour | Black | |
| Current Rating | 1 A | |
| Wire Style | UL1007 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Crimp Terminal 1 DF1B | ||
Series DF1B | ||
Crimp Terminal 2 DF1B | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 0.25mm² | ||
Cable Length 300mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Current Rating 1 A | ||
Wire Style UL1007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The RS PRO DF11 series Harness Socket Kit has 300mm length and voltage rating of 250V.Mostly used for Hirose connector housing and easily assemble for connectors and harness without crimp tool.
Wire size: AWG24
Colour: Black
Colour: Black

