TE Connectivity Tetra-Crimp Series, Jaw Rivet Assembly

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

TE Connectivity TETRA-CRIMP Hand Crimping Tool

TETRA-CRIMP premium grade hand crimping tool for crimping PIDG and PLASTI-GRIP insulated terminals on to wire. This TETRA-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The TETRA-CRIMP hand crimp tool features multiple colour coded crimping cavities and a terminal locator and wire stop. The whole design of the TETRA-CRIMP hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. This TETRA-CRIMP hand crimping tool also features a ratchet control release which opens the tool if crimps are improperly positioned. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements.

Features and Benefits

High specification design using high-quality materials
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Terminal locator and wire stops
Colour coded crimping cavities
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained

Applications

Typical applications for this TETRA-CRIMP premium grade hand crimping tool include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. This TETRA-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications

Specifications
Attribute Value
Type Crimping Jaw
Series TETRA-CRIMP
Temporarily out of stock - back order for despatch 30/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 7,096.09
units
Per unit
1 +
MYR7,096.09
Related Products
Molex T9999 PremiumGrade series of tools provides the ...
Description:
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered. A full cycle ratcheting hand tool ensures complete crimps Ergonomic soft grip handles for comfortable crimping A precision ...
Hydraulic crimping head with integral dies for crimping ...
Description:
Hydraulic crimping head with integral dies for crimping SOLISTRAND terminals and splices. This hydraulic crimping heads consist of a yoke which houses the indenter retains the terminal assembly, a latch which allows the yoke to pivot, a cyclinder containing the ...
CERTI-CRIMP premium grade heavy head hand tools (HHHT) ...
Description:
CERTI-CRIMP premium grade heavy head hand tools (HHHT) for crimping terminals and contacts on to large coaxial cable and heavy gauge wire. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality ...
Mini CERTI-LOK ratchet action hand crimp tool for ...
Description:
Mini CERTI-LOK ratchet action hand crimp tool for crimping HD-20 crimp pin and socket contacts with a wire size range of 0.03 to 0.56mm2 (AWG 30 to awg 20). This hand crimping tool has parallel action jaws, two fixed dies, ...