TE Connectivity AMPLIVAR Series, Splice Terminator

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): MX
Product Details

TE Connectivity AMPLIVAR Product Terminator (APT) Model II Spares

Splice terminator assembly for use with AMPLIVAR Product Terminator (APT) Model II

TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling

Specifications
Attribute Value
Type Wire Crimper
Series AMPLIVAR
Temporarily out of stock - back order for despatch 24/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 1,833.55
units
Per unit
1 - 4
MYR1,833.55
5 +
MYR1,760.82
Related Products
Contacts for standard density connectors (1.6mm diameter) and ...
Description:
Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with ...
A major breakthrough in splicing technology, the Fibrlok™ ...
Description:
A major breakthrough in splicing technology, the Fibrlok™ II permanent splicing system is a field operable method of quick and simple fibre splicing. It offers the user a truly cost effective alternative to fusion splicing and does not require any ...
This manual pistol grip handle assembly (stock number ...
Description:
This manual pistol grip handle assembly (stock number 120-4477) is for use with interchangeable terminating heads (please order separately) that terminate wires into a range of connectors using insulation displacement technique. This pistol handle assembly features a cam handle, a ...
A range of Accessories for IDC Ribbon Cable ...
Description:
A range of Accessories for IDC Ribbon Cable Connectors and Headers:693-5163 : single Locking lever long, for fitting to headers for use with IDC female connectors with Strain Relief.693-5176 : single Locking lever short, for fitting to headers for use ...