- RS Stock No.:
- 865-6204
- Mfr. Part No.:
- 180907
- Manufacturer:
- TE Connectivity
5750 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR1.14
Units | Per Unit | Per Pack* |
50 - 200 | MYR1.14 | MYR57.00 |
250 - 450 | MYR1.116 | MYR55.80 |
500 - 1200 | MYR1.082 | MYR54.10 |
1250 - 2450 | MYR1.056 | MYR52.80 |
2500 + | MYR1.033 | MYR51.65 |
*price indicative |
- RS Stock No.:
- 865-6204
- Mfr. Part No.:
- 180907
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Tab Size | 6.35mm |
Body Material | Nylon 66 |
Length | 18mm |
Colour | Natural |
Number of Contacts | 2 |
Tab Width | 6.35mm |
Series | 0.25 |
Series Number | 180907 |