TE Connectivity, Positive Lock .250 Mk II 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 712-2087
- Mfr. Part No.:
- 172434-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 712-2087
- Mfr. Part No.:
- 172434-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Housings - 250 Series
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 2 |
Tab Width | 6.35mm |
Series | Positive Lock .250 Mk II |