- RS Stock No.:
- 680-2990
- Mfr. Part No.:
- 280314
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 24/04/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 100)
MYR1.805
Units | Per Unit | Per Pack* |
100 + | MYR1.805 | MYR180.50 |
*price indicative |
- RS Stock No.:
- 680-2990
- Mfr. Part No.:
- 280314
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 6 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |