- RS Stock No.:
- 190-3594
- Mfr. Part No.:
- 1-926539-7
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 06/05/2025, delivery within 4 working days from despatch date
Added
Price 1 Pack of 12000
MYR11,739.12
Pack(s) | Per Pack | Per Unit* |
1 - 1 | MYR11,739.12 | MYR0.978 |
2 + | MYR11,558.35 | MYR0.963 |
*price indicative |
- RS Stock No.:
- 190-3594
- Mfr. Part No.:
- 1-926539-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | AMP FASTON |