- RS Stock No.:
- 170-5600
- Mfr. Part No.:
- 3114 03
- Manufacturer:
- Lumberg
Available for back order.
Added
Price Each (In a Box of 250)
MYR1.314
Units | Per Unit | Per Box* |
250 - 1000 | MYR1.314 | MYR328.50 |
1250 + | MYR1.182 | MYR295.50 |
*price indicative |
- RS Stock No.:
- 170-5600
- Mfr. Part No.:
- 3114 03
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Minimodul Empty Crimp Housings
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Specifications
Attribute | Value |
---|---|
Connector Type | Wire |
Body Material | PBT |
Length | 10mm |
Number of Contacts | 3 |
Series | Minimodul |