Cinch Connectors Coaxial Crimp Terminal Boot, PVC, Blue

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Strain Relief Boots For BNC Connectors

A range of strain relief boots for BNC cable connections.

Cinch BNC Range

Specifications
Attribute Value
Connector Type Coaxial
Body Material PVC
Length 45mm
Colour Blue
Temporarily out of stock - back order for despatch 31/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 1.186
units
Per unit
Per Pack*
100 +
MYR1.186
MYR118.60
*price indicative
Related Products
VG standard-compliant heatshrink connector terminal housing with inner ...
Description:
VG standard-compliant heatshrink connector terminal housing with inner lip, angledSuitable for connecting circular connectors on thin cablesEnsure mechanical protection and strain relief.
Heatshrink connector terminal housing, straightThe inner lip guarantees ...
Description:
Heatshrink connector terminal housing, straightThe inner lip guarantees increased strain reliefFor use with circular connectors to VG standardProtects against environmental influences.
The strain relief adaptor and Boot are push ...
Description:
The strain relief adaptor and Boot are push fit on to the rear of the cable plug or socket. The adaptor includes a boot & cable clamp. • Stock No. 314-7067 is a 100 Series Stain Relief Adaptor• Stock No. ...
A range of insulation boots for use with ...
Description:
A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.