- RS Stock No.:
- 190-1996
- Mfr. Part No.:
- 01050001011
- Manufacturer:
- SES Sterling
2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
4000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 500)
MYR0.388
Units | Per Unit | Per Bag* |
500 - 2000 | MYR0.388 | MYR194.00 |
2500 + | MYR0.349 | MYR174.50 |
*price indicative |
- RS Stock No.:
- 190-1996
- Mfr. Part No.:
- 01050001011
- Manufacturer:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Insulation cover
Soft PVC
Temperature range: -25°C to +75°C
Minimum order: 100 pcs
For Faston tabs and Faston plugs
Specifications
Attribute | Value |
---|---|
Body Material | PVC |
Length | 8mm |
Colour | Clear |
Series | PLIO |