- RS Stock No.:
- 179-4452
- Mfr. Part No.:
- CZL50-12LB
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4452
- Mfr. Part No.:
- CZL50-12LB
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Metric Lug, Long Barrel, Cable Size 50mm2, Stud Size M12, Length 76mm, Flat 27mm, Hole Spacing 11mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 21mm |
Inner Ring Diameter | 11mm |
Maximum Wire Size mm² | 50mm² |
Stud Size | M12 |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 2.7mm |
Overall Length | 76mm |