Molex, 1560, Tin over Copper Crimp Pin Connector, 1.56mm Pin Diameter
- RS Stock No.:
- 647-4536
- Mfr. Part No.:
- 1560TL
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)**
MYR28.00
999999 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
100 - 400 | MYR0.28 | MYR28.00 |
500 + | MYR0.266 | MYR26.60 |
**price indicative
- RS Stock No.:
- 647-4536
- Mfr. Part No.:
- 1560TL
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 1560 | |
Overall Length | 16.8mm | |
Pin Diameter | 1.56mm | |
Contact Plating | Tin over Copper | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 1560 | ||
Overall Length 16.8mm | ||
Pin Diameter 1.56mm | ||
Contact Plating Tin over Copper | ||
Contact Material Brass | ||
Related links
- Molex Tin over Copper Crimp Pin Connector, 2.08mm Pin Diameter
- Molex MINI-FIT Series Crimp Terminal 24AWG to 18AWG, Tin over Copper Plating
- Molex MINI-FIT Series Crimp Terminal 16AWG to 16AWG, Tin over Copper Plating
- Phoenix Contact Insulated 1.2mm Pin Diameter Black
- Phoenix Contact Insulated 1.5mm Pin Diameter Black
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- RS PRO Insulated 0.2mm² to 0.5mm² 1.4mm Pin Diameter Yellow
- RS PRO Uninsulated 16mm² to 16mm² 5.5mm Pin Diameter Silver