- RS Stock No.:
- 690-9322
- Mfr. Part No.:
- FI-RC3-1B-1E-15000
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 690-9322
- Mfr. Part No.:
- FI-RC3-1B-1E-15000
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
FI Crimp Terminals
1.25 mm LVDS Range
FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCRs, mobile phones and other consumer applications, where reduced space is a requirement.
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | FI-R Connector Housing |
Series | FI-R |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.05mm² |
Minimum Wire Size AWG | 36AWG |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 30AWG |
Maximum Contact Resistance | 40mΩ |
Minimum Operating Temperature | -40°C |
Maximum Current | 0.7A |
Maximum Operating Temperature | +80°C |