TE Connectivity AMP Universal Power Series Male Crimp Terminal Contact, 26AWG Min, 22AWG Max
- RS Stock No.:
- 683-1342P
- Mfr. Part No.:
- 175149-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal 500 units (supplied on a reel)**
MYR42.50
999999 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
500 - 1450 | MYR0.085 |
1500 - 3700 | MYR0.076 |
3750 - 7450 | MYR0.069 |
7500 + | MYR0.062 |
**price indicative
- RS Stock No.:
- 683-1342P
- Mfr. Part No.:
- 175149-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
For Use With | AMP Universal Power Connector Housing | |
Series | AMP Universal Power | |
Minimum Wire Size mm² | 0.1mm² | |
Maximum Wire Size mm² | 0.35mm² | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 26AWG | |
Maximum Wire Size AWG | 22AWG | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With AMP Universal Power Connector Housing | ||
Series AMP Universal Power | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||