- RS Stock No.:
- 680-0724
- Mfr. Part No.:
- 1-87309-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-0724
- Mfr. Part No.:
- 1-87309-3
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Receptacle Crimp Contacts (Mod IV)
A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU MOD IV Connector Housing |
Series | AMPMODU MOD V |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.6mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 24AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 20AWG |
Maximum Contact Resistance | 12mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |