- RS Stock No.:
- 670-6701
- Mfr. Part No.:
- 08-65-0114
- Manufacturer:
- Molex
900 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR1.429
Units | Per Unit | Per Pack* |
100 - 900 | MYR1.429 | MYR142.90 |
1000 - 2900 | MYR1.24 | MYR124.00 |
3000 - 7400 | MYR1.022 | MYR102.20 |
7500 - 14900 | MYR0.90 | MYR90.00 |
15000 + | MYR0.863 | MYR86.30 |
*price indicative |
- RS Stock No.:
- 670-6701
- Mfr. Part No.:
- 08-65-0114
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Molex KK Series Crimp Receptacle Terminals - 2478 and 2578 Series
2478 and 2578 series crimp receptacle terminals with a dual cantilever design for use in the KK 396 and KK508 series crimp connector housings. These KK series crimp terminals have a square post contact area that interfaces with the mating male pin header by using a spring-like contact. Wire size ranges of 26 AWG to 22 AWG (series 2578) and 24 AWG to 18 AWG (series 2478) are available with a range of contact platings
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
The Molex Crimp terminal has female connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Operating Temperature: 0°C to +75°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | KK 396 Connector Housing |
Series | KK 396 |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 18AWG |
Contact Material | Phosphor Bronze |
Series Number | 2478 |
Maximum Contact Resistance | 6mΩ |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +75°C |