770986-1 | TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max | RS
Recently searched

    TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    MYR98.50

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Pack**
    100 - 900MYR0.985MYR98.50
    1000 - 2900MYR0.965MYR96.50
    3000 - 7400MYR0.935MYR93.50
    7500 - 14900MYR0.912MYR91.20
    15000 +MYR0.893MYR89.30

    **price indicative

    Packaging Options:
    RS Stock No.:
    669-3125
    Mfr. Part No.:
    770986-1
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Gender

    Female

    For Use With

    Mini-Universal MATE-N-LOK Connector Housing

    Series

    Mini-Universal MATE-N-LOK

    Minimum Wire Size mm²

    0.1mm²

    Termination Method

    Crimp

    Maximum Wire Size mm²

    0.4mm²

    Contact Plating

    Tin

    Minimum Wire Size AWG

    26AWG

    Maximum Wire Size AWG

    22AWG

    Contact Material

    Brass

    Related links