TE Connectivity AMPMODU MOD V Series Female Crimp Terminal, 24AWG Min, 20AWG Max
- RS Stock No.:
- 668-9713
- Mfr. Part No.:
- 166310-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)**
MYR225.20
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
100 - 900 | MYR2.252 | MYR225.20 |
1000 - 2900 | MYR2.204 | MYR220.40 |
3000 - 7400 | MYR2.138 | MYR213.80 |
7500 - 14900 | MYR2.086 | MYR208.60 |
15000 + | MYR2.04 | MYR204.00 |
**price indicative
- RS Stock No.:
- 668-9713
- Mfr. Part No.:
- 166310-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | AMPMODU MOD IV Connector Housing | |
Series | AMPMODU MOD V | |
Minimum Wire Size mm² | 0.2mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.6mm² | |
Contact Plating | Gold | |
Minimum Wire Size AWG | 24AWG | |
Contact Material | Phosphor Bronze | |
Maximum Wire Size AWG | 20AWG | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMPMODU MOD IV Connector Housing | ||
Series AMPMODU MOD V | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.6mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 20AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 20AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 22AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 28AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 20AWG Max
- TE Connectivity AMPMODU Tandem Spring Series Female Crimp Terminal 20AWG Max