Molex Crimp Terminal, 22AWG Min, 24AWG Max
- RS Stock No.:
- 264-9857
- Mfr. Part No.:
- 561349001
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 50)**
MYR0.459
8400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 - 450 | MYR0.459 | MYR22.95 |
500 - 1200 | MYR0.413 | MYR20.65 |
1250 - 2450 | MYR0.376 | MYR18.80 |
2500 - 4950 | MYR0.33 | MYR16.50 |
5000 + | MYR0.306 | MYR15.30 |
**price indicative
Related links
- Molex Crimp Terminal 24AWG Max
- Molex MX120G Series Female Crimp Terminal 20AWG Max
- Molex Nano-Fit Series Female Crimp Terminal 20AWG Max
- Molex 46626 Series Female Crimp Terminal 22AWG Min, 24AWG Max
- Molex STANDARD .093" Series Male Crimp Terminal 18AWG Max
- Molex STANDARD .093" Series Female Crimp Terminal 18AWG Max
- Molex MOX Series Female Crimp Terminal 20AWG Max
- Molex Male Crimp Terminal 20AWG Max