- RS Stock No.:
- 211-3396
- Mfr. Part No.:
- 66210413722
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 211-3396
- Mfr. Part No.:
- 66210413722
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-MPC3 3mm Female Receptacle crimp contact has 30 to 26 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
RoHS Compliance.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | WR-MPC3 3mm Female Receptacle |
Series | WR-MPC3 |
Termination Method | Crimp |
Maximum Wire Size AWG | 26AWG |