- RS Stock No.:
- 175-7107
- Mfr. Part No.:
- 501334-0000-TR6250
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 175-7107
- Mfr. Part No.:
- 501334-0000-TR6250
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 1.00mm PicoClasp™ Crimp Receptacles
1.00mm PicoClasp™ crimp receptacle terminals for use in series 501330 PicoClasp™ crimp housings. These PicoClasp™ crimp receptacles are tin plated and accept a wire size range of 28-32 AWG
Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 104050 Crimp Housing for IllumiMate, 104051 PCB Header for IllumiMate, 501330 Crimp Housing for Pico-Clasp, 501331 PCB Header for Pico-Clasp |
Minimum Wire Size mm² | 0.03mm² |
Maximum Wire Size mm² | 0.08mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 32AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 28AWG |
Series Number | 501334 |