- RS Stock No.:
- 170-8707
- Mfr. Part No.:
- 76357-401LF
- Manufacturer:
- Amphenol Communications Solutions
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 1000)
MYR0.795
Units | Per Unit | Per Pack* |
1000 - 1000 | MYR0.795 | MYR795.00 |
2000 - 3000 | MYR0.777 | MYR777.00 |
4000 + | MYR0.763 | MYR763.00 |
*price indicative |
- RS Stock No.:
- 170-8707
- Mfr. Part No.:
- 76357-401LF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Receptacle Crimp Contacts
The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.
Note
Mates with Dubox Headers see stock number 252-513 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Board to Board Connectors |
Series | DUBOX |
Termination Method | Crimp |
Minimum Wire Size AWG | 30AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Maximum Contact Resistance | 15mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |