Molex Crimp Terminal, 20AWG Min, 18AWG Max
- RS Stock No.:
- 167-6482
- Mfr. Part No.:
- 172249-0200
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 reel of 7000 units)**
MYR5,019.81
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Reel(s) | Per Reel | Per Unit** |
---|---|---|
1 - 4 | MYR5,019.81 | MYR0.717 |
5 + | MYR4,517.82 | MYR0.645 |
**price indicative
- RS Stock No.:
- 167-6482
- Mfr. Part No.:
- 172249-0200
- Manufacturer:
- Molex
Related links
- Molex Crimp Terminal 18AWG Max
- Molex KK 396 20AWG Min, 18AWG Max
- Molex Squba 3.6 Series Female Crimp Terminal Crimp Termination 18AWG Max
- Molex MX64 Series Female Crimp Terminal 18AWG Max
- Molex CP Series Female Crimp Terminal 18AWG Max
- Molex Mini-Fit Plus Series Female Crimp Terminal 18AWG Max
- Molex MX150 Series Female Crimp Terminal 18AWG Max
- Molex Female Crimp Terminal 18AWG Max