926887-3 | TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20AWG Min, 14AWG Max | RS
Recently searched

    TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20AWG Min, 14AWG Max

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 5000 units)**

    MYR4,415.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18/12/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    5000 - 20000MYR0.883MYR4,415.00
    25000 +MYR0.794MYR3,970.00

    **price indicative

    RS Stock No.:
    164-0136
    Mfr. Part No.:
    926887-3
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Gender

    Male

    For Use With

    Universal MATE-N-LOK Connector Housing

    Series

    Universal MATE-N-LOK

    Minimum Wire Size mm²

    0.5mm²

    Termination Method

    Crimp

    Maximum Wire Size mm²

    2mm²

    Minimum Wire Size AWG

    20AWG

    Contact Plating

    Tin

    Maximum Wire Size AWG

    14AWG

    Contact Material

    Phosphor Bronze

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +85°C

    Related links