TE Connectivity AMP-QUICK Series Female Crimp Terminal, 28AWG Min, 24AWG Max
- RS Stock No.:
- 161-4827
- Mfr. Part No.:
- 1-927995-1
- Manufacturer:
- TE Connectivity

This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 box of 1000 units)**
MYR1,064.00
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Box** |
---|---|---|
1000 - 4000 | MYR1.064 | MYR1,064.00 |
5000 + | MYR1.043 | MYR1,043.00 |
**price indicative
- RS Stock No.:
- 161-4827
- Mfr. Part No.:
- 1-927995-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | AMP-QUICK Connector Housing | |
Series | AMP-QUICK | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 28AWG | |
Maximum Wire Size AWG | 24AWG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMP-QUICK Connector Housing | ||
Series AMP-QUICK | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
Related links
- TE Connectivity AMP-QUICK Series Female Crimp Terminal 24AWG Max
- TE Connectivity AMP Mini CT Series Female Crimp Terminal 24AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 24AWG Max
- TE Connectivity AMPMODU HE14 Series Female Crimp Terminal 24AWG Max
- TE Connectivity Micro-MaTch Series Male Crimp Terminal 24AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 24AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 24AWG Max
- JAE Female Crimp Terminal 24AWG Max