TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 16AWG Min, 13AWG Max
- RS Stock No.:
- 136-1858
- Mfr. Part No.:
- 926869-3
- Manufacturer:
- TE Connectivity

This image is representative of the product range
1 / 2
Bulk discount available
Subtotal (1 bag of 2500 units)**
MYR1,420.00
Temporarily out of stock - back order for despatch 09/04/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Bag** |
---|---|---|
2500 - 10000 | MYR0.568 | MYR1,420.00 |
12500 + | MYR0.511 | MYR1,277.50 |
**price indicative
- RS Stock No.:
- 136-1858
- Mfr. Part No.:
- 926869-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | Universal MATE-N-LOK Connector Housing | |
Series | Universal MATE-N-LOK | |
Minimum Wire Size mm² | 1.5mm² | |
Maximum Wire Size mm² | 2.5mm² | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 13AWG | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 13AWG | ||
Contact Material Phosphor Bronze | ||
Related links
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 13AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal...
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14AWG Max