- RS Stock No.:
- 520-387
- Mfr. Part No.:
- 163557-2
- Manufacturer:
- TE Connectivity
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR1.18
Units | Per Unit | Per Pack* |
100 - 100 | MYR1.18 | MYR118.00 |
200 - 200 | MYR1.155 | MYR115.50 |
300 + | MYR1.12 | MYR112.00 |
*price indicative |
- RS Stock No.:
- 520-387
- Mfr. Part No.:
- 163557-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts
Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Commercial MATE-N-LOK Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Commercial MATE-N-LOK Connector Housing |
Series | Commercial MATE-N-LOK |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.75mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Wire Size AWG | 18AWG |