- RS Stock No.:
- 177-1783
- Mfr. Part No.:
- ATF750LVC-15PU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1783
- Mfr. Part No.:
- ATF750LVC-15PU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
This high-performance CMOS complex programmable logic device (CPLD) uses Atmel's proven electrically erasable technology. It is twice as powerful as most other 24-pin PLDs. Increased product terms, sum terms, flip-flops, and output logic configurations translate into more usable gates. High-speed logic and uniform predictable delays guarantee fast in-system performance.
Features:
3.0V to 5.5V Operating Range
Advanced Low-voltage Electrically-erasable Programmable Logic Device
User-controlled Power-down Pin Option
in-controlled Standby Power (10μA Typical)
Well-suited for Battery Powered Systems
10ns Maximum Propagation Delay
CMOS and TTL Compatible Inputs and Outputs
Latch Feature Hold Inputs to Previous Logic States
Advanced Electrically-erasable Technology
Reprogrammable
3.0V to 5.5V Operating Range
Advanced Low-voltage Electrically-erasable Programmable Logic Device
User-controlled Power-down Pin Option
in-controlled Standby Power (10μA Typical)
Well-suited for Battery Powered Systems
10ns Maximum Propagation Delay
CMOS and TTL Compatible Inputs and Outputs
Latch Feature Hold Inputs to Previous Logic States
Advanced Electrically-erasable Technology
Reprogrammable
Specifications
Attribute | Value |
---|---|
Family Name | ATF750LVC |
Number of Macro Cells | 10 |
Number of User I/Os | 22 |
Memory Type | EEPROM |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | PDIP |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 24 |
Propagation Delay | 15ns |
Individual Output Enable Control | Yes |
Dimensions | 32.13 x 7.11 x 4.95mm |
Height | 2.35mm |
Length | 15.6mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Width | 7.11mm |
Re-programmability Support | Yes |
Minimum Operating Supply Voltage | 3 V |