Microchip ATF1508AS-10JU84, CPLD ATF1508AS EEPROM 128 Cells, 84 I/O, 128 Labs, 10ns, ISP, 84-Pin PLCC
- RS Stock No.:
- 177-1659
- Mfr. Part No.:
- ATF1508AS-10JU84
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 06/05/2025, delivery within 4 working days from despatch date
Added
Price Each
MYR82.67
Units | Per Unit |
1 - 3 | MYR82.67 |
4 - 7 | MYR80.91 |
8 + | MYR78.45 |
- RS Stock No.:
- 177-1659
- Mfr. Part No.:
- ATF1508AS-10JU84
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Microchip Technology CPLD
The Microchip Technology ATF1508AS family, PLCC package, surface mount, 84-pin, high performance, a high-density complex programmable logic device (CPLD) is an electrically erasable device. It has a voltage rating between 3.3V and 5V. The (CPLD) is designed with 128 logic macrocells and up to 84 inputs. This device easily integrates logic from several TTL, SSI, MSI, LSI and classic PLDs.
Features and Benefits
• 84 bidirectional I/O pins and four dedicated input pins depending on the type of device package selected
• Advanced EE technology
• Advanced power management
• D/T/Latch configurable flip flops
• EEPROM memory type
• Green (Pb/Halide-free) package options
• In-system programmability (ISP) via JTAG
• Integrated power-on reset and brown-out reset
• JTAG boundary scan testing
• Operating frequency is 125MHz
• Operating temperature ranges between -40°C and 85°C
• Pin-to-pin delay is 7.5ns
• Propagation delay is 10ns
• Security fuse
• Three global clock pins
• Advanced EE technology
• Advanced power management
• D/T/Latch configurable flip flops
• EEPROM memory type
• Green (Pb/Halide-free) package options
• In-system programmability (ISP) via JTAG
• Integrated power-on reset and brown-out reset
• JTAG boundary scan testing
• Operating frequency is 125MHz
• Operating temperature ranges between -40°C and 85°C
• Pin-to-pin delay is 7.5ns
• Propagation delay is 10ns
• Security fuse
• Three global clock pins
Applications
• Digital designs
• Electronic product designers
• Electronic product designers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | ATF1508AS |
Number of Macro Cells | 128 |
Number of User I/Os | 84 |
Memory Type | EEPROM |
Number of Logic Blocks/Elements | 128 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | PLCC |
Minimum Operating Temperature | -40 °C |
Pin Count | 84 |
Maximum Operating Temperature | +85 °C |
Propagation Delay | 10ns |
Individual Output Enable Control | Yes |
Dimensions | 29.41 x 29.41 x 4.06mm |
Height | 4.06mm |
Length | 29.41mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 29.41mm |
Minimum Operating Supply Voltage | 4.5 V |
Re-programmability Support | Yes |
Propagation Delay Test Condition | 35pF |