- RS Stock No.:
- 173-2053
- Mfr. Part No.:
- XC2C32A-6VQG44C
- Manufacturer:
- Xilinx
Discontinued product
- RS Stock No.:
- 173-2053
- Mfr. Part No.:
- XC2C32A-6VQG44C
- Manufacturer:
- Xilinx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Complex Programmable Logic Devices, Xilinx
Specifications
Attribute | Value |
---|---|
Family Name | CoolRunner II |
Number of Macro Cells | 32 |
Number of User I/Os | 33 |
Number of Logic Blocks/Elements | 2 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | VTQFP |
Minimum Operating Temperature | 0 °C |
Pin Count | 44 |
Maximum Operating Temperature | +70 °C |
Dimensions | 10 x 10 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 1.9 V |
Length | 10mm |
Minimum Operating Supply Voltage | 1.7 V |
Width | 10mm |