- RS Stock No.:
- 171-7831
- Mfr. Part No.:
- ATF1504AS-10JU84
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR36.38
Units | Per Unit | Per Pack* |
5 + | MYR36.38 | MYR181.90 |
*price indicative |
- RS Stock No.:
- 171-7831
- Mfr. Part No.:
- ATF1504AS-10JU84
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Microchip Technology CPLD
The Microchip Technology ATF1504AS family, PLCC package, surface mount, 84-pin, high performance, a high-density complex programmable logic device (CPLD) is an electrically erasable device. It has a voltage rating between 3.3V and 5V. The (CPLD) is designed with 64 logic macrocells and up to 68 inputs. This device easily integrates logic from several TTL, SSI, MSI, LSI and classic PLDs.
Features and Benefits
• 68 bidirectional I/O pins and four dedicated input pins depending on the type of device package selected
• Advanced EE technology
• Advanced power management
• D/T/Latch configurable flip flops
• EEPROM memory type
• Green (Pb/Halide-free) package options
• In-system programmability (ISP) via JTAG
• Integrated power-on reset and brown-out reset
• JTAG boundary scan testing
• Operating frequency is 125MHz
• Operating temperature ranges between -40°C and 85°C
• Propagation delay is 10ns
• Security fuse feature
• Three global clock pin
• Advanced EE technology
• Advanced power management
• D/T/Latch configurable flip flops
• EEPROM memory type
• Green (Pb/Halide-free) package options
• In-system programmability (ISP) via JTAG
• Integrated power-on reset and brown-out reset
• JTAG boundary scan testing
• Operating frequency is 125MHz
• Operating temperature ranges between -40°C and 85°C
• Propagation delay is 10ns
• Security fuse feature
• Three global clock pin
Applications
• Digital designs
• Electronic product designers
• Electronic product designers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | ATF1504AS |
Number of Macro Cells | 64 |
Number of User I/Os | 64 |
Memory Type | EEPROM |
Number of Logic Blocks/Elements | 4 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | PLCC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 84 |
Propagation Delay | 10ns |
Individual Output Enable Control | Yes |
Dimensions | 29.41 x 29.41 x 4.06mm |
Height | 4.06mm |
Length | 29.41mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 35pF |
Minimum Operating Supply Voltage | 4.5 V |
Width | 29.41mm |