- RS Stock No.:
- 915-5948
- Mfr. Part No.:
- 6.194.012.G00
- Manufacturer:
- Kübler
Discontinued product
- RS Stock No.:
- 915-5948
- Mfr. Part No.:
- 6.194.012.G00
- Manufacturer:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hour Meters - Type 194
Timer Module Type 194 for PCB mount features a 6-digit LCD display and 2 voltage ranges.
The module is extremely robust and suitable for many different applications thanks to its wide temperature range.
The module is extremely robust and suitable for many different applications thanks to its wide temperature range.
Hour Meter Module with electrical reset
Display range up to 9999-99 hours
6-digit LCD display, 6 mm high
Counting starts as soon as power supply is applied
Non-volatile memory (no battery)
Low power consumption
Wide voltage and temperature range
Very high shock and vibration resistance
Very high reliability
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 60 V dc |
Count Mode | Hours |
Display Type | LCD |
Input Type | PNP, Voltage |
Connection Type | Screw |
Reset Method | Electrical |
Number of Digits | 6 |
Mounting Type | PCB Mount |
Digit Height | 6 mm |
Maximum Count Frequency | 10 → 75Hz |
Function | Hour Meter, Timer |
Minimum Measurement | 0h |
Series | 194 |
Depth | 4.7mm |
Meter Type | Electronic |
Minimum Operating Temperature | -40°C |
Measurement Range | 0 → 9999.99h |
Approvals | DIN-IEC 68-2-27, DIN-IEC 68-2-6, EN 55011 class B, EN 61000-6-2, EN 61000-6-3 |