- RS Stock No.:
- 827-6725
- Mfr. Part No.:
- H7CX-A114-N AC100-240
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 827-6725
- Mfr. Part No.:
- H7CX-A114-N AC100-240
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron Digital Counter
The Omron H7CX series digital counter is a 4-digit LCD display, panel mount, single preset multifunction device. This counter has voltage input and SPDT contact output device. It has a voltage rating ranges between 100VAC and 240VAC. The 3-colour display value red, green or orange (except H7CX-A11 models) increases character height and display segments. It supports up, down, command, individual and quadrature operating modes. This counter has a maximum count frequency of 10KHz.
Features and Benefits
Simple operation using UP/DOWN keys for digits
Twin counter mode
Automatic or manual reset method
Reliable- Setting upper limit restricts the set time and helps to prevent incorrect settings
Service life notification- The number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Measurement ranges between -99999 and 999999
Front dimension is 48mm x 48mm
11-pin socket connection type
Operating temperature ranges between -10°C and 55°C
Twin counter mode
Automatic or manual reset method
Reliable- Setting upper limit restricts the set time and helps to prevent incorrect settings
Service life notification- The number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Measurement ranges between -99999 and 999999
Front dimension is 48mm x 48mm
11-pin socket connection type
Operating temperature ranges between -10°C and 55°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP66 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Count Mode | Seconds |
Display Type | LCD |
Input Type | No Voltage, Voltage |
Connection Type | 11 Pin Socket |
Reset Method | Automatic, External, Manual |
Number of Digits | 4 |
Mounting Type | Flush Mount, Surface Mount |
Output / Interface | SPDT Contact |
Count Direction | Bi-Directional |
Digit Height | 12 mm |
Backlighting | Yes |
Maximum Count Frequency | 10kHz |
Display Range | -999 → 9999 |
Weight | 130g |
Maximum Operating Temperature | +55°C |
Measurement Range | -999 → 9999 |
Minimum Operating Temperature | -10°C |
Series | H7CX |