- RS Stock No.:
- 825-4693
- Mfr. Part No.:
- H7AN-4DM AC100-240
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 825-4693
- Mfr. Part No.:
- H7AN-4DM AC100-240
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron H7AN Counters
The H7AN series of Omron digital counters.All models are 72mm x 72mm and DIN-Rail mounted.
Easy setting with thumb wheel switches.
A draw-out construction enables maintenance without rewiring.
Models with 2-, 4-, 6-, or 8-digit displays are also available.
Complies with UL and CSA Marking.
A draw-out construction enables maintenance without rewiring.
Models with 2-, 4-, 6-, or 8-digit displays are also available.
Complies with UL and CSA Marking.
Omron DIN 72 x 72
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Display Type | LED |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | Automatic, External, Manual |
Number of Digits | 4 |
Mounting Type | Flush Mount |
Output / Interface | SPDT Contact, Transistor |
Count Direction | Bi-Directional |
Digit Height | 10 mm |
Maximum Count Frequency | 5kHz |
Display Range | 0 → 9999 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Series | H7AN |
Weight | 360g |
Measurement Range | 0 → 9999 |