- RS Stock No.:
- 726-3236
- Mfr. Part No.:
- 99782715
- Manufacturer:
- Crouzet
- RS Stock No.:
- 726-3236
- Mfr. Part No.:
- 99782715
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CHM24 Series Hour Counters
Vac: count capacity 100.000 hrs (99.999.99 hrs)
Vdc: count capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
IP65 protection rated
Highly resistant to shocks and impacts
Compact size
Excellent visibility due to the large digit size
Vdc: count capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
IP65 protection rated
Highly resistant to shocks and impacts
Compact size
Excellent visibility due to the large digit size
Approvals
CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 130 V ac |
Count Mode | Hours |
Display Type | Mechanical |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | No Reset |
Number of Digits | 7 |
Mounting Type | Panel Mount |
Count Direction | Adding |
Digit Height | 4 mm |
Display Range | 99999.99 |
Weight | 50g |
Series | CHM24 |
Minimum Operating Temperature | -10°C |
Measurement Range | 99999.99 |
Maximum Operating Temperature | +50°C |
Maximum Temperature | +50°C |