- RS Stock No.:
- 253-4511
- Mfr. Part No.:
- NE216.012AX01
- Manufacturer:
- Baumer
Discontinued product
- RS Stock No.:
- 253-4511
- Mfr. Part No.:
- NE216.012AX01
- Manufacturer:
- Baumer
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Baumer Digital Counter
The Baumer NE216 series digital counter is a two preset, programmable and panel mounted device. This counter has a logic input and relay output. It also has a 5-digit LED display and the scaling factor ranges from 0.0001 and 9999.99. This counter supplies voltage rating ranges between 85VAC and 265VAC. It supports a step preset, trailing preset, time meter and hour counter operating modes. It can be used as a totalizer and hour counter. This counter has a maximum count frequency of 10KHz.
Features and Benefits
Start count and scaling factor programmable
Connection: Incremental encoder or digital sensors
Interface with RS485
Up/down counters with NPN/PNP or AC logic inputs
Plug-in screw terminal connection
Front Dimension 48mm x 48mm
Operating temperature ranges between 0°C and 50°C
Connection: Incremental encoder or digital sensors
Interface with RS485
Up/down counters with NPN/PNP or AC logic inputs
Plug-in screw terminal connection
Front Dimension 48mm x 48mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Control and monitoring systems
Manufacturing assembly lines
Certifications
UL approved
E63076
DIN EN 61000-6-4
DIN EN 61000-6-2
IP65 rated
E63076
DIN EN 61000-6-4
DIN EN 61000-6-2
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 85 → 265 V ac |
Count Mode | Hours |
Display Type | LED |
Input Type | Logic |
Connection Type | Screw |
Reset Method | Automatic, Electrical, Manual |
Number of Digits | 5 |
Mounting Type | Panel Mount |
Output / Interface | Relay |
Count Direction | Bi-Directional |
Digit Height | 7.6 mm |
Maximum Count Frequency | 10kHz |
Display Range | 0.0001 → 9999.99 |
Maximum Operating Temperature | +50°C |
Weight | 150g |
Measurement Range | 0.0001 → 9999.99 |
Series | NE216 |
Minimum Operating Temperature | 0°C |