- RS Stock No.:
- 176-4834
- Mfr. Part No.:
- FS314.550AA3B
- Manufacturer:
- Baumer
- RS Stock No.:
- 176-4834
- Mfr. Part No.:
- FS314.550AA3B
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Count Down
Counts down pulses from a pre-set value and triggers a changeover contact on reaching zero
Contacts return to original position when counter is reset to zero
Electrical connection via supplied plug in clips
Offers IP40 protection with cover (sold seperately)
SPDT contact rated to 230Vac 2A
Contacts return to original position when counter is reset to zero
Electrical connection via supplied plug in clips
Offers IP40 protection with cover (sold seperately)
SPDT contact rated to 230Vac 2A
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Count Mode | Impulses |
Display Type | Mechanical |
Input Type | Voltage |
Connection Type | Solder Pin |
Reset Method | Manual |
Number of Digits | 5 |
Mounting Type | Panel Mount |
Output / Interface | Contact |
Digit Height | 4.5 mm |
Maximum Count Frequency | 60Hz |
Display Range | 0 → 99999 |
Minimum Operating Temperature | 0°C |
Measurement Range | 0 → 99999 |
Series | FS314 |
Weight | 150g |
Maximum Operating Temperature | +45°C |