- RS Stock No.:
- 176-3869
- Mfr. Part No.:
- TA200.003AXA1
- Manufacturer:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-3869
- Mfr. Part No.:
- TA200.003AXA1
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
8 Digit LED Display
Designed for sequential measurements
Pulse variation can be programmed from 0.0001 to 9999.99
Sensor logic can be programmed
Frequencies processed up to 40 kHz
Measurement according to measurement of length of period
Resettable LED display
Pulse variation can be programmed from 0.0001 to 9999.99
Sensor logic can be programmed
Frequencies processed up to 40 kHz
Measurement according to measurement of length of period
Resettable LED display
Baumer Tachometer
The Baumer TA200 series tachometer is an electronic, panel mounted and rotation speed device. This tachometer has a PNP/NPN logic input. It also has a 6-digit LED display and the scaling factor ranges from 0.0001 and 9999.99. This counter supplies voltage e rating of 24VDC. It can be used for measuring hours, minutes, and seconds with period duration measurement measuring principle. This counter has a maximum count frequency of 40KHz.
Features and Benefits
Designed for sequential measurements
Resettable LED display
Connection: One-channel digital sensor or potential-free contact
Impulse evaluation and sensor logic programmable
Plug-in screw terminal connection
Front Dimension 96mm x 48mm
Operating temperature ranges between 0°C and 50°C
Designed for sequential measurements
Resettable LED display
Connection: One-channel digital sensor or potential-free contact
Impulse evaluation and sensor logic programmable
Plug-in screw terminal connection
Front Dimension 96mm x 48mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Certifications
DIN EN 61000-6-3
DIN EN 61000-6-2
UL approved
E63076
IP65 rated
DIN EN 61000-6-3
DIN EN 61000-6-2
UL approved
E63076
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Count Mode | Hours, Minutes, Seconds |
Display Type | LED |
Input Type | Logic |
Connection Type | Screw |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Digit Height | 14 mm |
Maximum Count Frequency | 40kHz |
Display Range | 0.0001 → 9999.99 |
Maximum Operating Temperature | +50°C |
Weight | 350g |
Minimum Operating Temperature | 0°C |
Measurement Range | 0.0001 → 9999.99 |
Series | TA200 |