- RS Stock No.:
- 163-5815
- Mfr. Part No.:
- NE210.011AXA1
- Manufacturer:
- Baumer
Discontinued product
- RS Stock No.:
- 163-5815
- Mfr. Part No.:
- NE210.011AXA1
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
5 Digit Single Preset
5-digit LED display
Operating mode, start count, scaling factor programmable
SPCO relay output
Time meter with four time ranges
Time relay with operation and release delay
Pogrammable as a time counter
Plug-in screw terminal connection
Operating mode, start count, scaling factor programmable
SPCO relay output
Time meter with four time ranges
Time relay with operation and release delay
Pogrammable as a time counter
Plug-in screw terminal connection
Baumer Digital Counter
The Baumer NE210 series digital counter is a single preset, programmable and panel mounted device. This counter has a logic input and one relay output. It also has a 5-digit LED display and the scaling factor ranges from 0.001 and 99.999. This counter supplies a voltage rating ranges between 24VAC and 48VAC. It has various operating modes such as main preset and meter/time relay. This counter has a maximum count frequency of 10KHz.
Features and Benefits
Operating mode, start count, scaling factor programmable
Connection: Incremental encoder or digital sensors
Time meter with four-time ranges
Time relay with operation and release delay
Plug-in screw terminal connection
Front Dimension 48mm x 48mm
Operating temperature ranges between 0°C and 50°C
Connection: Incremental encoder or digital sensors
Time meter with four-time ranges
Time relay with operation and release delay
Plug-in screw terminal connection
Front Dimension 48mm x 48mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Certifications
UL approved
E63076
DIN EN 61010-1
IP65 rated
UL approved
E63076
DIN EN 61010-1
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 22 → 48 V ac |
Display Type | LED |
Input Type | Logic |
Connection Type | Screw |
Reset Method | Automatic, Electrical, Manual |
Number of Digits | 5 |
Mounting Type | Panel Mount |
Output / Interface | Relay |
Count Direction | Bi-Directional |
Digit Height | 7.6 mm |
Maximum Count Frequency | 10kHz |
Display Range | 0.001 → 99.999 |
Weight | 150g |
Maximum Operating Temperature | +50°C |
Series | NE210 |
Minimum Operating Temperature | 0°C |
Measurement Range | 0.001 → 99.999 |