- RS Stock No.:
- 341-480
- Mfr. Part No.:
- DIV-01-110/240VAC
- Manufacturer:
- Tempatron
Discontinued product
- RS Stock No.:
- 341-480
- Mfr. Part No.:
- DIV-01-110/240VAC
- Manufacturer:
- Tempatron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Programmable Count Controller - Divider Unit
Progammable count controller for use in applications which utilise pulse or electronic sensor techniques. Typical applications include; batch control, flow meter control and pre scaling, preset conveyor routing, automatic machine lubrication control, metering pump control, PLC input prescaling and pulse control sequencing.
Provides an output pulse after a preset number of input pulses
Input/Output divide ratio 1 to 4095
Output pulse adjustable between 0.1 and 5 seconds
Maximum input pulse rate 100Hz ( can be set to 5Khz)
Built in 12 and 24 volt power supplies to provide power to sensors, displays etc
NPN output for driving LCD counters etc
DIN rail or surface mounting
Input/Output divide ratio 1 to 4095
Output pulse adjustable between 0.1 and 5 seconds
Maximum input pulse rate 100Hz ( can be set to 5Khz)
Built in 12 and 24 volt power supplies to provide power to sensors, displays etc
NPN output for driving LCD counters etc
DIN rail or surface mounting
Supplied with
full instructions.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 240 V ac |
Count Mode | Pulse |
Display Type | LED |
Input Type | Voltage |
Connection Type | Screw |
Mounting Type | PCB Mount |
Output / Interface | Relay |
Maximum Count Frequency | 100Hz |
Cutout Size | 160 x 90 mm |
Function | Impulse Counter |
Approvals | RoHS |
Cutout Height | 90mm |
Weight | 580g |
Cutout Width | 160mm |
Depth | 54mm |
Maximum Operating Temperature | +45°C |
Maximum Temperature | +65°C |
Minimum Operating Temperature | -10°C |