Crouzet CIM Impulse Counter, 6 Digit Mechanical, 48 V dc

Subtotal (1 unit)*

MYR286.26

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR286.26

*price indicative

RS Stock No.:
303-168
Mfr. Part No.:
99775615
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

48 V dc

Count Mode

Impulse

Display Type

Mechanical

Function

Impulse Counter

Input Type

Voltage

Connection Type

Terminal Strip

Number of Digits

6

Series

CIM

COO (Country of Origin):
IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM56x46 with a capacity of 999.999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.

6 digits Impulse counter with reset
Rated voltage 48 VDC
2 way terminal strip
Protection IP30

Related links