- RS Stock No.:
- 896-2628
- Mfr. Part No.:
- 74VHC164FT(BE)
- Manufacturer:
- Toshiba
1610 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.423
Units | Per Unit | Per Pack* |
10 - 40 | MYR1.423 | MYR14.23 |
50 - 190 | MYR1.38 | MYR13.80 |
200 - 490 | MYR1.339 | MYR13.39 |
500 + | MYR1.298 | MYR12.98 |
*price indicative |
- RS Stock No.:
- 896-2628
- Mfr. Part No.:
- 74VHC164FT(BE)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
TC74VHC Family Counters & Shift Registers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Logic Family | VHC |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Pin Count | 14 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5 x 4.4 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |